Connector, M12, Male, PCB Mount, R/A, 5Pin, w/2 x Locknuts, Keyed, U3-10533
Turck WFS57-PCB/C1262 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Ratings | IP68 |
| Series | WFS |
| Termination | Solder |
| Voltage Rating | 36V |
| RoHS | Compliant |
Download the complete datasheet for Turck WFS57-PCB/C1262 to view detailed technical specifications.
No datasheet is available for this part.