Cordset, 3-Wire, Right Angle Female Conn, 250V, 4A
Turck WKB3T-2/S105 technical specifications.
| Current Rating | 4A |
| Mount | Cable |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Turck WKB3T-2/S105 to view detailed technical specifications.
No datasheet is available for this part.