The WMFK3F-PCB connector features a right angle orientation with three female contacts, rated for 4A at 75V. It is constructed with brass contacts that are gold plated for corrosion resistance. The connector is designed for PCB mount and is rated for operation between -30°C and 80°C. It meets IP67 ratings for dust and water resistance.
Turck WMFK3F-PCB technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Ratings | IP67 |
| Series | WMFK |
| Termination | Solder |
| Voltage Rating | 75V |
| RoHS | Compliant |
No datasheet is available for this part.