CABLE ASSEMBLY WITH CIRCULAR CONNECTOR
Turck WSM RKM 106-2M/S1587 technical specifications.
| Wire Size | 16AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Turck WSM RKM 106-2M/S1587 to view detailed technical specifications.
No datasheet is available for this part.