
PCBs & Breadboards .1 Holes 1 Plane 10.0X20.0
Checking distributor stock and pricing after the page loads.
| Board Thickness | 0.062inch |
| Lead Free | Contains Lead |
| Length | 20inch |
| Material | Glass |
| Package Quantity | 1 |
| Pitch | 0.1inch |
| Series | 8100 |
| Width | 10inch |
| RoHS | Not Compliant |
