
Twin Industries 8100-SMT10 technical specifications.
| Package/Case | TSSOP |
| Height | 101.6mm |
| Lead Free | Contains Lead |
| Length | 102mm |
| Material | Glass |
| Width | 152.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Twin Industries 8100-SMT10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
