5.0x3.2 Glass Seal MHz Quartz Xtal -2pad / Ceramic, +/-30ppm @25C, +/-30ppm over -20 to 70C, 20pF
TXC 7A-11.0592MAAK-T technical specifications.
| Capacitance | 2E-11F |
| Resistance | 80R |
| RoHS | Compliant |
Download the complete datasheet for TXC 7A-11.0592MAAK-T to view detailed technical specifications.
No datasheet is available for this part.