
Crystals 14.7456MHz 10ppm -20 +70C 18pF
TXC 7A-14.7456MEEJ-T technical specifications.
| Capacitance | 1.8E-11F |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.7456MHz |
| Frequency Stability | 10ppm |
| Height | 1.2mm |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 7A |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.