
The 7A-18.432MAAJ-T is a surface mount crystal from TXC with a frequency of 18.432MHz and a stability of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal is packaged in a tape and reel format with 1000 pieces per reel.
TXC 7A-18.432MAAJ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 18.432MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.053inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7A |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7A-18.432MAAJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
