
Crystal 22.1184MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R
TXC 7A-22.1184MAGJ-T technical specifications.
| Capacitance | 1.8E-11F |
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 22.1184MHz |
| Frequency Stability | 50ppm |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 50R |
| RoHS | Compliant |
No datasheet is available for this part.
