The 7A-54.000MAAK-T is a surface-mount capacitor with a capacitance of 2.2 picofarads, an equivalent series resistance of 50 ohms, and a frequency stability of 30 parts per million. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The capacitor is packaged in a tape and reel format and is RoHS compliant.
TXC 7A-54.000MAAK-T technical specifications.
| Capacitance | 2E-11F |
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency Stability | 30ppm |
| Length | 5mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.