The TXC 7B-19.200MEEE-T is a surface-mount crystal oscillator with a frequency of 19.2MHz and a capacitance of 1.2pF. It features an equivalent series resistance of 40 ohms and a length of 5mm. The oscillator is designed to operate within a temperature range of -20°C to 70°C and is packaged in tape and reel format.
TXC 7B-19.200MEEE-T technical specifications.
| Capacitance | 1.2E-11F |
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 19.2MHz |
| Frequency Stability | 10ppm |
| Length | 5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| Resistance | 40R |
| RoHS | Compliant |
No datasheet is available for this part.