
This 40MHz oscillator from TXC is a surface mount device with a frequency stability of 25ppm. It operates within a temperature range of -10°C to 70°C and requires a supply voltage of 3.3V, drawing a maximum current of 30mA. The oscillator is packaged in a tape and reel format with 1000 units per package, and is compliant with RoHS regulations.
TXC 7C-40.000MBA-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 40MHz |
| Frequency Stability | 25ppm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7C |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC 7C-40.000MBA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
