
The 7C-50.000MBB-T is a 50MHz crystal oscillator with a frequency stability of ±50ppm and a maximum symmetry of 60 degrees. It has a non-lead frame surface mount package with a 4-pin count and a seated plane height of 1.2mm. The oscillator operates within a temperature range of -10°C to 70°C and is suitable for surface mount applications.
TXC 7C-50.000MBB-T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.2 |
| Seated Plane Height (mm) | 1.2 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 50MHz |
| Frequency Stability | ±50ppm |
| Max Symmetry | 60% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | SRL55 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TXC 7C-50.000MBB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.