
10MHz crystal oscillator, surface mount (SMD/SMT) package, featuring a 12pF load capacitance, 30ppm frequency tolerance, and 30ppm frequency stability. This component offers an ESR of 100 Ohms and operates within a temperature range of -40°C to 85°C. Packaged in tape and reel, its dimensions are 3.2mm (length) x 2.5mm (width) x 0.7mm (height), with a depth of 2.5mm.
TXC 7M-10.000MAHE-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 10MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.7mm |
| Length | 3.2mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 7M |
| Series Resistance | 100R |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7M-10.000MAHE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
