3.2x2.5 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm @25C, +/-50ppm over -40 to 85C, 18pF
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |