Crystal 24.576MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R
TXC 7M-24.576MAGJ-T technical specifications.
| Capacitance | 1.8E-11F |
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 60R |
| RoHS | Compliant |
No datasheet is available for this part.