Crystal 27.12MHz ±10ppm (Tol) ±10ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R
TXC 7M-27.120MEEE-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency Stability | 10ppm |
| Length | 3.2mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.