
The 7M-38.400MAAJ-T SMD crystal from TXC is a 38.4MHz frequency control component with a package case of SMD/SMT. It has an equivalent series resistance of 60R and a load capacitance of 18pF. The crystal operates within a temperature range of -10°C to 70°C and is suitable for surface mount applications. It is available on tape and reel in quantities of one. The component is not Reach SVHC compliant.
TXC 7M-38.400MAAJ-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 38.4MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7M |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7M-38.400MAAJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
