
This 38.4MHz crystal has a frequency stability of 10ppm and an equivalent series resistance of 60R. It operates within a temperature range of -10°C to 70°C. The crystal is packaged in a surface mount configuration and is available on tape and reel. It has a load capacitance of 10pF and a width of 2.5mm.
TXC 7M-38.400MEEQ-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 38.4MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | 7M |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7M-38.400MEEQ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
