This 14.31818MHz crystal oscillator from TXC features a capacitance of 1.8pF and an equivalent series resistance of 100R. It is designed for surface mount applications and has a length of 3.2mm. The device operates within a temperature range of -40°C to 85°C and is packaged on tape and reel. The oscillator's frequency stability is 50ppm.
TXC 7V-14.31818MAGJ-T technical specifications.
| Capacitance | 1.8E-11F |
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS | Compliant |
No datasheet is available for this part.