
Oscillator XO 12.288MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
TXC 7W-12.288MBF-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 12.288MHz |
| Frequency Stability | 100ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
