Oscillator XO 22.5792MHz ±50ppm CMOS 60% 5V 4-Pin SMD T/R
TXC 7W-22.5792MAB-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.