The 7X-24.576MBF-T is a 24.576MHz SMD crystal oscillator from TXC with a capacitance of 1.5pF. It has a frequency stability of 100ppm and operates within a temperature range of -40°C to 85°C. The oscillator is packaged in a SMD/SMT package with a length of 3.2mm and a depth of 2.5mm, suitable for tape and reel packaging.
TXC 7X-24.576MBF-T technical specifications.
| Capacitance | 1.5E-11F |
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| Frequency | 24.576MHz |
| Frequency Stability | 100ppm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.