This oscillator from TXC features a capacitance of 1.8E-11F and an equivalent series resistance of 80R. It operates within a temperature range of -40°C to 85°C and is packaged in a surface-mount device (SMD/SMT) format. The oscillator has a frequency of 48MHz and a frequency stability of 50ppm. It is available in tape and reel packaging.
TXC 8Y-48.000MAGJ-T technical specifications.
| Capacitance | 1.8E-11F |
| Package/Case | SMD/SMT |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 48MHz |
| Frequency Stability | 50ppm |
| Length | 2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 80R |
| RoHS | Compliant |
No datasheet is available for this part.