The 9B-14.31818MAAJ-B crystal operates at a frequency of 14.31818MHz with a stability of 30ppm. It has a load capacitance of 18pF and is available in a HC-49S package with a radial termination. The crystal is suitable for through-hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is RoHS compliant and available in a quantity of 1000 in bulk packaging.
TXC 9B-14.31818MAAJ-B technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 14.31818MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.145inch |
| Length | 0.453inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9B |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9B-14.31818MAAJ-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
