
This 14.31818MHz crystal has a frequency stability of 10ppm and a tolerance of 10ppm. It is available in a 2-pin HC-49S package and is suitable for through-hole mounting. The crystal operates within a temperature range of -20°C to 70°C and is RoHS compliant.
TXC 9B-14.31818MEEJ-B technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 14.31818MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 3.68mm |
| Length | 11.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9B |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9B-14.31818MEEJ-B to view detailed technical specifications.
No datasheet is available for this part.