The 9B-19.200MEEQ-B crystal oscillator from TXC features a capacitance of 1E-11F and an equivalent series resistance of 30R. It operates within a temperature range of -20°C to 70°C and has a frequency stability of 10ppm. The oscillator is packaged in a metal case with dimensions of 11.5mm in length and 5mm in depth.
TXC 9B-19.200MEEQ-B technical specifications.
| Capacitance | 1E-11F |
| Package/Case | Metal |
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 19.2MHz |
| Frequency Stability | 10ppm |
| Length | 11.5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Resistance | 30R |
| RoHS | Compliant |
No datasheet is available for this part.
