
Crystal 54MHz ±30ppm (Tol) ±30ppm (Stability) 20pF 3rd Overtone 60Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
TXC 9B-54.000MAAK-B technical specifications.
| Capacitance | 2E-11F |
| Package/Case | Metal |
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency Stability | 30ppm |
| Length | 11.5mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Resistance | 60R |
| RoHS | Compliant |
No datasheet is available for this part.