This is a 2pF capacitor from TXC with a metal can package, measuring 4.8mm in depth and 11.4mm in length. It operates at a frequency of 11.2896MHz with a frequency stability of 30ppm. The capacitor has an equivalent series resistance of 40R and a load capacitance of 20pF. It is rated for operation between -20°C and 70°C.
TXC 9C-11.2896MAAK-T technical specifications.
| Capacitance | 2E-11F |
| Package/Case | Metal |
| Depth | 4.8mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 11.2896MHz |
| Frequency Stability | 30ppm |
| Length | 11.4mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| Resistance | 40R |
| RoHS | Compliant |
No datasheet is available for this part.