
This 24.576MHz crystal oscillator features a frequency stability of 30ppm and a resistance of 30 ohms. It has a metal package with a depth of 4.8mm and a length of 11.4mm. The device is available in a tape and reel packaging format and operates within a temperature range of -20°C to 70°C.
TXC 9C-24.576MAAK-T technical specifications.
| Capacitance | 2E-11F |
| Package/Case | Metal |
| Depth | 4.8mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 24.576MHz |
| Frequency Stability | 30ppm |
| Length | 11.4mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| Resistance | 30R |
| RoHS | Compliant |
No datasheet is available for this part.