TXC AS-20.500MAHQ-B technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 20.5MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Series | AS |
| RoHS | Compliant |
Download the complete datasheet for TXC AS-20.500MAHQ-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
