Network Servers 2U Intel DDR4 LRDIMM/RDIMM Socket 1024Gbyte RAM
Tyan B7106T70EV12HR technical specifications.
| Type | Rack |
| System Memory Maximum Size | 1024Gbyte |
| System Memory Socket Type | LRDIMM|RDIMM |
| System Memory Type | DDR4 |
| Processor Type | Intel |
| Hard Disk Form Factor | 2.5/3.5in |
| Number of Cooling Fans | 8 |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Product Depth | 87mm |
| Height | 700mm |
| Product Length | 440mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.