The EVA-M8Q-0 IC from U-Blox features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 43 terminals and is packaged in a 7mm x 7mm LGA-43 format. The IC operates at a nominal supply voltage of 3.3V and is classified as an industrial temperature-grade device.
U-Blox EVA-M8Q-0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 43 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-N43 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for U-Blox EVA-M8Q-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.