The EVK-L2x evaluation kit is a powerful and versatile tool that facilitates the evaluation of u-blox TOBY-L2 series multi-mode LTE Cat 4 modules with HSPA+ and/or EGPRS fallback. This kit includes the TOBY-L210 module (62S variant) and provides a complete environment for development and testing, featuring USB and RS232 interfaces, and an SMA connector for cellular and GNSS antennas.
Checking distributor stock and pricing after the page loads.
| Cellular Generation | 4G LTE, 3G HSPA+, 2G GSM/GPRS/EDGE |
| LTE Technology | Cat 4Category |
| Download Speed | 150Mbps |
| Upload Speed | 50Mbps |
| Operating Voltage | 9.0 - 12.0V DC |
| Interfaces | USB 2.0, RS232, UART, DDC (I2C) |
| Module Integrated | TOBY-L210-62S |
| RoHS | Compliant |
| Regulatory | CE, RED |