This component is a panel mount device with a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It has a maximum supply voltage of 16V and a minimum supply voltage of 1.5V. The device measures 29.5mm in diameter and 24.5mm in height. It operates at a maximum frequency of 4kHz.
UCE ABI-004-RC technical specifications.
| Diameter | 29.5mm |
| Height | 24.5mm |
| Max Frequency | 4kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.5V |
| Mount | Panel |
| Nominal Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for UCE ABI-004-RC to view detailed technical specifications.
No datasheet is available for this part.