The ABI-005-RC from UCE is a panel mount component with a maximum operating temperature of 60°C and a maximum supply voltage of 28V. It can operate at frequencies up to 4kHz and has a minimum operating temperature of -20°C. The component draws a nominal supply current of 20mA.
UCE ABI-005-RC technical specifications.
| Diameter | 29.5mm |
| Height | 24.5mm |
| Max Frequency | 4kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 1.5V |
| Mount | Panel |
| Nominal Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for UCE ABI-005-RC to view detailed technical specifications.
No datasheet is available for this part.