Audio Indicator Buzzer Electromagnetic 7V 30mA Solder Pad SMD
UCE ABI-017-RC technical specifications.
| Height | 6.5mm |
| Max Frequency | 2.8kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for UCE ABI-017-RC to view detailed technical specifications.
No datasheet is available for this part.