This resonator has a diameter of 12.8mm and a height of 6.5mm. It operates within a temperature range of -20°C to 70°C and can handle supply voltages between 8V and 15V. The resonator is designed for surface mount applications and draws a nominal supply current of 30mA.
UCE ABI-018-RC technical specifications.
| Diameter | 12.8mm |
| Height | 6.5mm |
| Max Frequency | 2.8kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for UCE ABI-018-RC to view detailed technical specifications.
No datasheet is available for this part.