The ABI-027-RC is a panel mount transformer with a diameter and height of 43mm. It operates within a temperature range of -20°C to 60°C and can handle supply voltages between 60V and 250V. The transformer's nominal supply current is 16mA.
UCE ABI-027-RC technical specifications.
| Diameter | 43mm |
| Height | 43mm |
| Max Frequency | 3.3kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 60V |
| Mount | Panel |
| Nominal Supply Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for UCE ABI-027-RC to view detailed technical specifications.
No datasheet is available for this part.