Audio Indicator Audio Indicator Electromagnetic 15V 25mA Pin Through Hole
UCE ABI-030-RC technical specifications.
| Height | 15.5mm |
| Max Frequency | 500Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Nominal Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for UCE ABI-030-RC to view detailed technical specifications.
No datasheet is available for this part.