Audio Indicator Buzzer Piezo 30V 30mA Pin Through Hole
UCE ABI-033-RC technical specifications.
| Diameter | 23.5mm |
| Height | 9.5mm |
| Max Frequency | 3.9kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for UCE ABI-033-RC to view detailed technical specifications.
No datasheet is available for this part.