The ABT-427-RC module is a surface mount device with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a maximum supply voltage of 16V and a minimum supply voltage of 8V. The module measures 12.8mm in depth, 6.5mm in height, and 12.8mm in length. It operates at a maximum frequency of 2.8kHz and has a nominal supply current of 40mA.
UCE ABT-427-RC technical specifications.
| Depth | 12.8mm |
| Height | 6.5mm |
| Length | 12.8mm |
| Max Frequency | 2.8kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for UCE ABT-427-RC to view detailed technical specifications.
No datasheet is available for this part.