Audio Indicator Transducer Piezo 1V to 30V 1mA PC Pins 3500Hz to 4500Hz Through Hole
UCE ABT-436-RC technical specifications.
| Diameter | 17mm |
| Height | 7mm |
| Max Frequency | 4.5kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 1V |
| Mount | PCB |
| Nominal Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for UCE ABT-436-RC to view detailed technical specifications.
No datasheet is available for this part.