SWITCH BODY, 20A, 2POLE, OFF-ON
Sign in to ask questions about the UK Solenoid CG8A201/GBA002*FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
UK Solenoid CG8A201/GBA002*FT technical specifications.
| Contact Material | Silver |
| Current Rating | 20A |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Series | CG |
| Voltage Rating | 690V |
| Working Voltage | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for UK Solenoid CG8A201/GBA002*FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.