This 3-pole solenoid from UK Solenoid features a 100mm package and is designed for panel or DIN rail mounting. It has a maximum operating temperature of 55°C and a voltage rating of 690V. The solenoid is rated for IP65 protection and has a wire termination.
UK Solenoid KG100T203/GBA282VE technical specifications.
| Package/Case | 100 |
| Depth | 68mm |
| Length | 70mm |
| Max Operating Temperature | 55°C |
| Mount | Panel, DIN Rail |
| Number of Poles | 3 |
| Ratings | IP65 |
| Termination | Wire |
| Voltage Rating | 690V |
| Width | 80mm |
| RoHS | Compliant |
No datasheet is available for this part.