SW.-DISCONNECTOR 160 AMP
UK Solenoid KG161T203/GBA008E technical specifications.
| Max Operating Temperature | 55°C |
| Mount | Panel, Front |
| Number of Poles | 3 |
| Ratings | IP65 |
| Termination | Wire |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.