KG20BT904/GBA021VE
UK Solenoid KG20BT904/GBA021VE technical specifications.
| Max Operating Temperature | 55°C |
| Mount | Panel, DIN Rail |
| Number of Poles | 4 |
| Ratings | IP65 |
| Termination | Wire |
| Voltage Rating | 690V |
| RoHS | Compliant |
No datasheet is available for this part.