The KG41BT203/GBA282VE solenoid is a 3-pole device with a maximum operating temperature of 55°C. It measures 61mm in depth, 50mm in length, and 64mm in width. The solenoid is designed for panel or DIN rail mounting and features a wire termination. It has an IP65 rating for protection against solid particles and water.
UK Solenoid KG41BT203/GBA282VE technical specifications.
| Depth | 61mm |
| Length | 50mm |
| Max Operating Temperature | 55°C |
| Mount | Panel, DIN Rail |
| Number of Poles | 3 |
| Ratings | IP65 |
| Termination | Wire |
| Voltage Rating | 690V |
| Width | 64mm |
| RoHS | Compliant |
No datasheet is available for this part.