The KG80T203/GBA282VE relay from UK Solenoid features a 3-pole design with a maximum operating temperature of 55°C. It has a voltage rating of 690V and is designed for panel or DIN rail mounting. The relay has a depth of 68mm, length of 70mm, and width of 80mm. It meets IP65 ratings for environmental protection.
UK Solenoid KG80T203/GBA282VE technical specifications.
| Depth | 68mm |
| Length | 70mm |
| Max Operating Temperature | 55°C |
| Mount | Panel, DIN Rail |
| Number of Poles | 3 |
| Ratings | IP65 |
| Termination | Wire |
| Voltage Rating | 690V |
| Width | 80mm |
| RoHS | Compliant |
No datasheet is available for this part.